Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw

RS Stock No.: 238-6944Brand: KnipexManufacturers Part No.: 26 21 200Distrelec Article No.: 11083879
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Tip Style

Angled

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

11083879

Country of Origin

Germany

Stock information temporarily unavailable.

BD 15.246

BD 15.246 Each (Exc. Vat)

BD 16.771

BD 16.771 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw

BD 15.246

BD 15.246 Each (Exc. Vat)

BD 16.771

BD 16.771 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Tip Style

Angled

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

11083879

Country of Origin

Germany