Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw

RS Stock No.: 238-6945Brand: KnipexManufacturers Part No.: 26 22 200Distrelec Article No.: 18053100
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Angled

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18053100

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 17.616

BD 17.616 Each (Exc. Vat)

BD 19.378

BD 19.378 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw

BD 17.616

BD 17.616 Each (Exc. Vat)

BD 19.378

BD 19.378 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Angled

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18053100

Country of Origin

Germany

You may be interested in