Technical Document
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
140 mm
VDE/1000V Approved
No
Tip Style
Straight
Material
Vanadium Electric Steel
ESD Safe
No
Jaw Length
42mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
BD 10.620
BD 10.620 Each (Exc. Vat)
BD 11.682
BD 11.682 Each (inc. VAT)
1
BD 10.620
BD 10.620 Each (Exc. Vat)
BD 11.682
BD 11.682 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
140 mm
VDE/1000V Approved
No
Tip Style
Straight
Material
Vanadium Electric Steel
ESD Safe
No
Jaw Length
42mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany