Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex Gripping pliers, 135 mm Overall, Angled Tip, 34mm Jaw

RS Stock No.: 517-8439Brand: KnipexManufacturers Part No.: 32 31 135
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Gripping Pliers

Number of Pieces

1

Overall Length

135 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Length

34mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Gripping pliers, 135 mm Overall, Angled Tip, 34mm Jaw

P.O.A.

Knipex Gripping pliers, 135 mm Overall, Angled Tip, 34mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Gripping Pliers

Number of Pieces

1

Overall Length

135 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Length

34mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

You may be interested in