Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex 34 22 Electronics Pliers, Long Nose Pliers, 131 mm Overall, Straight Tip, 23mm Jaw

RS Stock No.: 600-8117Brand: KnipexManufacturers Part No.: 34 22 130Distrelec Article No.: 18058929
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Long Nose Pliers

Number of Pieces

1

Overall Length

131 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Ball Bearing Chrome Steel

Tip Style

Straight

Jaw Length

23mm

Jaw Depth

1.6mm

Model Number

34 22

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Precision Screw Jointed Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Features and Benefits

• Screwed-joint construction provides zero-backlash operation
• Low-friction double spring for gentle and even opening
• Smooth ground gripping surfaces, edges carefully deburred
• Ergonomically shaped, two-colour dual-component handles
• Anti-reflective finish with polished head

Stock information temporarily unavailable.

BD 27.552

BD 27.552 Each (Exc. Vat)

BD 30.307

BD 30.307 Each (inc. VAT)

Knipex 34 22 Electronics Pliers, Long Nose Pliers, 131 mm Overall, Straight Tip, 23mm Jaw

BD 27.552

BD 27.552 Each (Exc. Vat)

BD 30.307

BD 30.307 Each (inc. VAT)

Knipex 34 22 Electronics Pliers, Long Nose Pliers, 131 mm Overall, Straight Tip, 23mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Long Nose Pliers

Number of Pieces

1

Overall Length

131 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Ball Bearing Chrome Steel

Tip Style

Straight

Jaw Length

23mm

Jaw Depth

1.6mm

Model Number

34 22

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Precision Screw Jointed Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Features and Benefits

• Screwed-joint construction provides zero-backlash operation
• Low-friction double spring for gentle and even opening
• Smooth ground gripping surfaces, edges carefully deburred
• Ergonomically shaped, two-colour dual-component handles
• Anti-reflective finish with polished head