Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 34 32 Electronics Pliers, Round Nose Pliers, 133 mm Overall, Straight Tip, 24mm Jaw

RS Stock No.: 600-8139Brand: KnipexManufacturers Part No.: 34 32 130Distrelec Article No.: 18058931
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Round Nose Pliers

Number of Pieces

1

Overall Length

133 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Ball Bearing Chrome Steel

Jaw Length

24mm

Jaw Depth

2mm

Model Number

34 32

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058931

Country of Origin

Germany

Product details

Precision Screw Jointed Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Features and Benefits

• Screwed-joint construction provides zero-backlash operation
• Low-friction double spring for gentle and even opening
• Smooth ground gripping surfaces, edges carefully deburred
• Ergonomically shaped, two-colour dual-component handles
• Anti-reflective finish with polished head

Stock information temporarily unavailable.

BD 27.804

BD 27.804 Each (Exc. Vat)

BD 30.584

BD 30.584 Each (inc. VAT)

Knipex 34 32 Electronics Pliers, Round Nose Pliers, 133 mm Overall, Straight Tip, 24mm Jaw

BD 27.804

BD 27.804 Each (Exc. Vat)

BD 30.584

BD 30.584 Each (inc. VAT)

Knipex 34 32 Electronics Pliers, Round Nose Pliers, 133 mm Overall, Straight Tip, 24mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Round Nose Pliers

Number of Pieces

1

Overall Length

133 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Ball Bearing Chrome Steel

Jaw Length

24mm

Jaw Depth

2mm

Model Number

34 32

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058931

Country of Origin

Germany

Product details

Precision Screw Jointed Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Features and Benefits

• Screwed-joint construction provides zero-backlash operation
• Low-friction double spring for gentle and even opening
• Smooth ground gripping surfaces, edges carefully deburred
• Ergonomically shaped, two-colour dual-component handles
• Anti-reflective finish with polished head