Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

RS Stock No.: 247-3259Brand: KnipexManufacturers Part No.: 38 11 200
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Steel

ESD Safe

No

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.786

BD 13.786 Each (Exc. Vat)

BD 15.165

BD 15.165 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

BD 13.786

BD 13.786 Each (Exc. Vat)

BD 15.165

BD 15.165 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

Material

Steel

ESD Safe

No

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany