Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex 40 04 Locking Pliers, 250 mm Overall, Angled, Straight Tip, 45mm Jaw

RS Stock No.: 238-6962Brand: KnipexManufacturers Part No.: 40 04 250
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Locking Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

High Strength Rolled Steel

Jaw Length

45mm

Model Number

40 04

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.569

BD 16.569 Each (Exc. Vat)

BD 18.226

BD 18.226 Each (inc. VAT)

Knipex 40 04 Locking Pliers, 250 mm Overall, Angled, Straight Tip, 45mm Jaw

BD 16.569

BD 16.569 Each (Exc. Vat)

BD 18.226

BD 18.226 Each (inc. VAT)

Knipex 40 04 Locking Pliers, 250 mm Overall, Angled, Straight Tip, 45mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Locking Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

High Strength Rolled Steel

Jaw Length

45mm

Model Number

40 04

Non Sparking

No

Height Safe

No

Country of Origin

Germany