Technical Document
Specifications
Brand
KnipexPlier Type
Mole Grips
Number of Pieces
1
Overall Length
165 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Angled, Straight
Material
High Strength Rolled Steel
Jaw Length
24mm
Model Number
41 34
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Stock information temporarily unavailable.
BD 13.194
BD 13.194 Each (Exc. Vat)
BD 14.513
BD 14.513 Each (inc. VAT)
Knipex 41 34 Mole Grips, 165 mm Overall, Angled, Straight Tip, 24mm Jaw
1
BD 13.194
BD 13.194 Each (Exc. Vat)
BD 14.513
BD 14.513 Each (inc. VAT)
Knipex 41 34 Mole Grips, 165 mm Overall, Angled, Straight Tip, 24mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Mole Grips
Number of Pieces
1
Overall Length
165 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Angled, Straight
Material
High Strength Rolled Steel
Jaw Length
24mm
Model Number
41 34
Non Sparking
No
Height Safe
No
Country of Origin
Germany