Knipex Circlip Pliers, 130 mm Overall, Angled Tip

RS Stock No.: 337-1406Brand: KnipexManufacturers Part No.: 44 21 J01
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

8 → 13 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles

Stock information temporarily unavailable.

BD 9.510

BD 9.510 Each (Exc. Vat)

BD 10.461

BD 10.461 Each (inc. VAT)

Knipex Circlip Pliers, 130 mm Overall, Angled Tip

BD 9.510

BD 9.510 Each (Exc. Vat)

BD 10.461

BD 10.461 Each (inc. VAT)

Knipex Circlip Pliers, 130 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

8 → 13 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles