Knipex Circlip Pliers, 140 mm Overall, Straight Tip

RS Stock No.: 337-1462Brand: KnipexManufacturers Part No.: 46 11 A1Distrelec Article No.: 11035670
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

140 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

10 → 25 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035670

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring

Stock information temporarily unavailable.

BD 9.262

BD 9.262 Each (Exc. Vat)

BD 10.188

BD 10.188 Each (inc. VAT)

Knipex Circlip Pliers, 140 mm Overall, Straight Tip

BD 9.262

BD 9.262 Each (Exc. Vat)

BD 10.188

BD 10.188 Each (inc. VAT)

Knipex Circlip Pliers, 140 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

140 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

10 → 25 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035670

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring