Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
140 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Straight
Material
Special Quality Tool Steel
Circlip Size Range
1,5 → 4 mm
Model Number
46 11 G0
Height Safe
No
Country of Origin
Germany
BD 16.238
BD 16.238 Each (Exc. Vat)
BD 17.862
BD 17.862 Each (inc. VAT)
1
BD 16.238
BD 16.238 Each (Exc. Vat)
BD 17.862
BD 17.862 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
140 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Straight
Material
Special Quality Tool Steel
Circlip Size Range
1,5 → 4 mm
Model Number
46 11 G0
Height Safe
No
Country of Origin
Germany