Knipex Circlip Pliers, 125 mm Overall, Angled Tip

RS Stock No.: 337-1490Brand: KnipexManufacturers Part No.: 46 21 A01
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

125 mm

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

3 → 10 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring

You may be interested in
Stock information temporarily unavailable.

BD 10.538

BD 10.538 Each (Exc. Vat)

BD 11.592

BD 11.592 Each (inc. VAT)

Knipex Circlip Pliers, 125 mm Overall, Angled Tip

BD 10.538

BD 10.538 Each (Exc. Vat)

BD 11.592

BD 11.592 Each (inc. VAT)

Knipex Circlip Pliers, 125 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

125 mm

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

3 → 10 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring

You may be interested in