Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Circlip Pliers, 210 mm Overall, Angled Tip

RS Stock No.: 500-1317Brand: KnipexManufacturers Part No.: 49 21 A31Distrelec Article No.: 18058966
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

210 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Angled

Circlip Size Range

40 → 100 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058966

Country of Origin

Germany

Product details

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic

Standards

DIN 5254

You may be interested in
Stock information temporarily unavailable.

BD 16.418

BD 16.418 Each (Exc. Vat)

BD 18.060

BD 18.060 Each (inc. VAT)

Knipex Circlip Pliers, 210 mm Overall, Angled Tip

BD 16.418

BD 16.418 Each (Exc. Vat)

BD 18.060

BD 18.060 Each (inc. VAT)

Knipex Circlip Pliers, 210 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

210 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Angled

Circlip Size Range

40 → 100 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18058966

Country of Origin

Germany

Product details

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic

Standards

DIN 5254

You may be interested in