Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Circlip Pliers, 225 mm Overall, Straight Tip

RS Stock No.: 267-7280Brand: KnipexManufacturers Part No.: 49 31 A3
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

225 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

Circlip Size Range

40 → 100 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.490

BD 23.490 Each (Exc. Vat)

BD 25.839

BD 25.839 Each (inc. VAT)

Knipex Circlip Pliers, 225 mm Overall, Straight Tip

BD 23.490

BD 23.490 Each (Exc. Vat)

BD 25.839

BD 25.839 Each (inc. VAT)

Knipex Circlip Pliers, 225 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

225 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

Circlip Size Range

40 → 100 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany