Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
Jaw Length
10mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.5mm
Cutting Capacity Copper Wire
1.5mm
Cutting Capacity Soft Wire
1.5mm
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Soft Steel Wire
1mm
Cut Type
Small Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Hard Wire
0.5mm
Country of Origin
Germany
Product details
Electronic end cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work
Standards
DIN ISO 9654
BD 28.072
BD 28.072 Each (Exc. Vat)
BD 30.879
BD 30.879 Each (inc. VAT)
1
BD 28.072
BD 28.072 Each (Exc. Vat)
BD 30.879
BD 30.879 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
Jaw Length
10mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.5mm
Cutting Capacity Copper Wire
1.5mm
Cutting Capacity Soft Wire
1.5mm
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Soft Steel Wire
1mm
Cut Type
Small Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Hard Wire
0.5mm
Country of Origin
Germany
Product details
Electronic end cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work
Standards
DIN ISO 9654