Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 64 52 Front Cutter

RS Stock No.: 288-875Brand: KnipexManufacturers Part No.: 64 52 115Distrelec Article No.: 30421771
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

64 52

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Stranded Wire

0mm

Distrelec Product Id

30421771

Country of Origin

Germany

Product details

Electronic end cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work

Standards

  DIN ISO 9654

You may be interested in
RS PRO 100 mm End Nippers
BD 5.515Each (Exc. Vat)
Stock information temporarily unavailable.

BD 27.772

BD 27.772 Each (Exc. Vat)

BD 30.549

BD 30.549 Each (inc. VAT)

Knipex 64 52 Front Cutter

BD 27.772

BD 27.772 Each (Exc. Vat)

BD 30.549

BD 30.549 Each (inc. VAT)

Knipex 64 52 Front Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100 mm End Nippers
BD 5.515Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

64 52

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Stranded Wire

0mm

Distrelec Product Id

30421771

Country of Origin

Germany

Product details

Electronic end cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work

Standards

  DIN ISO 9654

You may be interested in
RS PRO 100 mm End Nippers
BD 5.515Each (Exc. Vat)