Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 64 62 ESD ESD Safe Oblique Cutters

RS Stock No.: 288-897Brand: KnipexManufacturers Part No.: 64 62 120 ESD
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

64 62 ESD

Cutter Type

Oblique Cutters

Non Sparking

No

Overall Length

120 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

0.6mm

Cutting Capacity Soft Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Copper Wire

0.6mm

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Soft Wire

0,6mm

Country of Origin

Germany

Product details

Knipex ESD side cutters

Side and diagonal cutter with inductive-hardened tips
Zero-play box joint
Special tool steel, oil-hardened
Soft, even closing and opening with captive, low-friction double spring
Electrically conductive handles, surface resistance >105, <1012 ohms, for controlled discharge of electrostatic energy
64 32 - Front diagonal cutter, Form 3 with small cutting edge, 120 mm, copper wire up to 1.5 mm
64 62 - Mini diagonal cutter, Form 3 with small cutting edge, angled 65°, 120 mm, copper wire up to 0.6 mm
77 02 - Side cutter, Form 1, small cutting edge, 115 mm, copper wire 0.3 - 1.6 mm, hard wire 0.5 mm
77 12 - Side cutter, Form 1, small cutting edge with wire grip, 115 mm, copper wire 0.3 → 1.6 mm, hard wire 0.5 mm
77 22 - Side cutter, Form 1, without cutting edge, 115 mm, nails up to 1.0 mm, soft wire up to 1.3 mm
77 32 - Side cutter, Form 2, small cutting edge, pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 0.5 mm
77 42 - Side cutter, Form 2, without cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 1 mm
77 52 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1 mm, hard wire 0.5 mm
77 72 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 0.8 mm

You may be interested in
RS PRO ESD Safe Side Cutters
BD 10.273Each (Exc. Vat)
Stock information temporarily unavailable.

BD 31.130

BD 31.130 Each (Exc. Vat)

BD 34.243

BD 34.243 Each (inc. VAT)

Knipex 64 62 ESD ESD Safe Oblique Cutters

BD 31.130

BD 31.130 Each (Exc. Vat)

BD 34.243

BD 34.243 Each (inc. VAT)

Knipex 64 62 ESD ESD Safe Oblique Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Safe Side Cutters
BD 10.273Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

64 62 ESD

Cutter Type

Oblique Cutters

Non Sparking

No

Overall Length

120 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

0.6mm

Cutting Capacity Soft Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Copper Wire

0.6mm

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Soft Wire

0,6mm

Country of Origin

Germany

Product details

Knipex ESD side cutters

Side and diagonal cutter with inductive-hardened tips
Zero-play box joint
Special tool steel, oil-hardened
Soft, even closing and opening with captive, low-friction double spring
Electrically conductive handles, surface resistance >105, <1012 ohms, for controlled discharge of electrostatic energy
64 32 - Front diagonal cutter, Form 3 with small cutting edge, 120 mm, copper wire up to 1.5 mm
64 62 - Mini diagonal cutter, Form 3 with small cutting edge, angled 65°, 120 mm, copper wire up to 0.6 mm
77 02 - Side cutter, Form 1, small cutting edge, 115 mm, copper wire 0.3 - 1.6 mm, hard wire 0.5 mm
77 12 - Side cutter, Form 1, small cutting edge with wire grip, 115 mm, copper wire 0.3 → 1.6 mm, hard wire 0.5 mm
77 22 - Side cutter, Form 1, without cutting edge, 115 mm, nails up to 1.0 mm, soft wire up to 1.3 mm
77 32 - Side cutter, Form 2, small cutting edge, pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 0.5 mm
77 42 - Side cutter, Form 2, without cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 1 mm
77 52 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1 mm, hard wire 0.5 mm
77 72 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 0.8 mm

You may be interested in
RS PRO ESD Safe Side Cutters
BD 10.273Each (Exc. Vat)