Technical Document
Specifications
Brand
KnipexOverall Length
160 mm
Cutting Capacity
5.3 mm
Material
High Performance Chrome Vanadium Steel
Distrelec Product Id
30116787
Country of Origin
Germany
Stock information temporarily unavailable.
BD 19.551
BD 19.551 Each (Exc. Vat)
BD 21.506
BD 21.506 Each (inc. VAT)
Knipex 71 01 160 160 mm High Performance Chrome Vanadium Steel Compact bolt cutter
1
BD 19.551
BD 19.551 Each (Exc. Vat)
BD 21.506
BD 21.506 Each (inc. VAT)
Knipex 71 01 160 160 mm High Performance Chrome Vanadium Steel Compact bolt cutter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexOverall Length
160 mm
Cutting Capacity
5.3 mm
Material
High Performance Chrome Vanadium Steel
Distrelec Product Id
30116787
Country of Origin
Germany