Technical Document
Specifications
Brand
KnipexOverall Length
760 mm
Cutting Capacity
11 mm
Material
Chrome Vandium Steel
Distrelec Product Id
18092608
Country of Origin
Germany
Stock information temporarily unavailable.
BD 108.234
BD 108.234 Each (Exc. Vat)
BD 119.057
BD 119.057 Each (inc. VAT)
Knipex 71 72 760 760 mm Chrome Vandium Steel Bolt Cutter
1
BD 108.234
BD 108.234 Each (Exc. Vat)
BD 119.057
BD 119.057 Each (inc. VAT)
Knipex 71 72 760 760 mm Chrome Vandium Steel Bolt Cutter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexOverall Length
760 mm
Cutting Capacity
11 mm
Material
Chrome Vandium Steel
Distrelec Product Id
18092608
Country of Origin
Germany