Knipex Knipex High Leverage Diagonal Cutter

RS Stock No.: 136-7480Brand: KnipexManufacturers Part No.: 74 02 250 TDistrelec Article No.: 30098665
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

Yes

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4.6mm

Cutting Capacity Hard Wire

3.5mm

Cutting Capacity Soft Steel Wire

4.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3.5mm

Cutting Capacity Medium Hard Wire

4.6mm

Cutting Capacity Piano Wire

3mm

Country of Origin

Germany

Product details

Knipex High Leverage Diagonal Cutters

The Knipex high leverage diagonal cutters are designed for tough and continuous use. These pliers are black corrosion resistant, polished head, with multi component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.

Features and Benefits

For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel

Stock information temporarily unavailable.

BD 27.830

BD 27.830 Each (Exc. Vat)

BD 30.613

BD 30.613 Each (inc. VAT)

Knipex Knipex High Leverage Diagonal Cutter

BD 27.830

BD 27.830 Each (Exc. Vat)

BD 30.613

BD 30.613 Each (inc. VAT)

Knipex Knipex High Leverage Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

Yes

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4.6mm

Cutting Capacity Hard Wire

3.5mm

Cutting Capacity Soft Steel Wire

4.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3.5mm

Cutting Capacity Medium Hard Wire

4.6mm

Cutting Capacity Piano Wire

3mm

Country of Origin

Germany

Product details

Knipex High Leverage Diagonal Cutters

The Knipex high leverage diagonal cutters are designed for tough and continuous use. These pliers are black corrosion resistant, polished head, with multi component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.

Features and Benefits

For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel