Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Non Sparking
No
Overall Length
250 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
4.6mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Wire
4.6mm
Cutting Capacity Soft Steel Wire
4.6mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Medium Hard Wire
4.6mm
Cutting Capacity Copper Wire
4.6mm
Cutting Capacity Piano Wire
3mm
Country of Origin
Germany
BD 25.278
BD 25.278 Each (Exc. Vat)
BD 27.806
BD 27.806 Each (inc. VAT)
1
BD 25.278
BD 25.278 Each (Exc. Vat)
BD 27.806
BD 27.806 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Non Sparking
No
Overall Length
250 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
4.6mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Wire
4.6mm
Cutting Capacity Soft Steel Wire
4.6mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Medium Hard Wire
4.6mm
Cutting Capacity Copper Wire
4.6mm
Cutting Capacity Piano Wire
3mm
Country of Origin
Germany