Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 267-7118Brand: KnipexManufacturers Part No.: 77 01 115Distrelec Article No.: 30223027
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Medium Hard Wire

1.2mm

Cutting Capacity Hard Wire

0.6mm

Cutting Capacity Soft Wire

1.2mm

Cutting Capacity Soft Steel Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 20.542

BD 20.542 Each (Exc. Vat)

BD 22.596

BD 22.596 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

BD 20.542

BD 20.542 Each (Exc. Vat)

BD 22.596

BD 22.596 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Medium Hard Wire

1.2mm

Cutting Capacity Hard Wire

0.6mm

Cutting Capacity Soft Wire

1.2mm

Cutting Capacity Soft Steel Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Country of Origin

Germany