Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 187-7407Brand: KnipexManufacturers Part No.: 77 02 115 ESDDistrelec Article No.: 18053291
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Country of Origin

Germany

Product details

ESD Diagonal Box Jointed Cutters

Electrically discharging version - dissipative
Manufactured from special tool steel which has been oil-hardened and tempered
Cutting edge hardness 57 HRC
Two colour dual component handles, red/blue
Low friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools

You may be interested in
RS PRO ESD Safe Side Cutters
BD 23.492Each (Exc. Vat)
Lindstrom ESD Safe Side Cutters
BD 59.684Each (Exc. Vat)
Stock information temporarily unavailable.

BD 25.201

BD 25.201 Each (Exc. Vat)

BD 27.721

BD 27.721 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

BD 25.201

BD 25.201 Each (Exc. Vat)

BD 27.721

BD 27.721 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Safe Side Cutters
BD 23.492Each (Exc. Vat)
Lindstrom ESD Safe Side Cutters
BD 59.684Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Country of Origin

Germany

Product details

ESD Diagonal Box Jointed Cutters

Electrically discharging version - dissipative
Manufactured from special tool steel which has been oil-hardened and tempered
Cutting edge hardness 57 HRC
Two colour dual component handles, red/blue
Low friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools

You may be interested in
RS PRO ESD Safe Side Cutters
BD 23.492Each (Exc. Vat)
Lindstrom ESD Safe Side Cutters
BD 59.684Each (Exc. Vat)