Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 187-8337Brand: KnipexManufacturers Part No.: 77 12 115
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Country of Origin

Germany

Product details

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 24.424Each (Exc. Vat)
Knipex 77 12 115 Side Cutters
BD 28.356Each (Exc. Vat)
Stock information temporarily unavailable.

BD 28.418

BD 28.418 Each (Exc. Vat)

BD 31.260

BD 31.260 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

BD 28.418

BD 28.418 Each (Exc. Vat)

BD 31.260

BD 31.260 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 24.424Each (Exc. Vat)
Knipex 77 12 115 Side Cutters
BD 28.356Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Country of Origin

Germany

Product details

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 24.424Each (Exc. Vat)
Knipex 77 12 115 Side Cutters
BD 28.356Each (Exc. Vat)