Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.3mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
1mm
Cut Type
Small Bevel
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
1.3mm
Country of Origin
Germany
BD 21.180
BD 21.180 Each (Exc. Vat)
BD 23.298
BD 23.298 Each (inc. VAT)
1
BD 21.180
BD 21.180 Each (Exc. Vat)
BD 23.298
BD 23.298 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.3mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
1mm
Cut Type
Small Bevel
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
1.3mm
Country of Origin
Germany