Knipex Super Knips® ESD Safe Precision Diagonal Cutter

Technical Document
Specifications
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Tool Steel
Maximum Cutting Capacity
1.6mm
Cutting Capacity Hard Wire
0mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1mm
Cutting Capacity Medium Hard Wire
1mm
Country of Origin
Germany
Product details
ESD Super-Knips® Cutters
Available in two styles, No. 0 manufactured from INOX stainless steel and No. 6 manufactured from a special tool steel
Both cutters have precision ground, non-bevelled flush cutting jaws, induction hardened to 56 and 64HRC respectively
Fitted with two-colour dual component handles, these tools have a surface resistance of <1x105 >1x1012 ohms according to BS EN 61340-5-1
BD 13.700
BD 13.700 Each (Exc. Vat)
BD 15.070
BD 15.070 Each (inc. VAT)
1
BD 13.700
BD 13.700 Each (Exc. Vat)
BD 15.070
BD 15.070 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Tool Steel
Maximum Cutting Capacity
1.6mm
Cutting Capacity Hard Wire
0mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1mm
Cutting Capacity Medium Hard Wire
1mm
Country of Origin
Germany
Product details
ESD Super-Knips® Cutters
Available in two styles, No. 0 manufactured from INOX stainless steel and No. 6 manufactured from a special tool steel
Both cutters have precision ground, non-bevelled flush cutting jaws, induction hardened to 56 and 64HRC respectively
Fitted with two-colour dual component handles, these tools have a surface resistance of <1x105 >1x1012 ohms according to BS EN 61340-5-1