Knipex Super Knips® ESD Safe Precision Diagonal Cutter

RS Stock No.: 287-8669Brand: KnipexManufacturers Part No.: 78 71 125 ESDDistrelec Article No.: 18046329
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Cutting Capacity Hard Wire

0mm

Country of Origin

Germany

Product details

Super-Knips® ESD Cutters

Electrically discharging version – dissipative
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Smooth movement for minimum operator fatigue
Opening spring and restricted opening
Two colour dual component handles, black/grey
RS Stock no 287-8653 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC
RS Stock no 287-8669 is manufactured from burnished special tool steel and has a cutting edge hardness of 64HRC. Both cutters have a lead catcher

You may be interested in
Stock information temporarily unavailable.

BD 15.719

BD 15.719 Each (Exc. Vat)

BD 17.291

BD 17.291 Each (inc. VAT)

Knipex Super Knips® ESD Safe Precision Diagonal Cutter

BD 15.719

BD 15.719 Each (Exc. Vat)

BD 17.291

BD 17.291 Each (inc. VAT)

Knipex Super Knips® ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Cutting Capacity Hard Wire

0mm

Country of Origin

Germany

Product details

Super-Knips® ESD Cutters

Electrically discharging version – dissipative
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Smooth movement for minimum operator fatigue
Opening spring and restricted opening
Two colour dual component handles, black/grey
RS Stock no 287-8653 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC
RS Stock no 287-8669 is manufactured from burnished special tool steel and has a cutting edge hardness of 64HRC. Both cutters have a lead catcher

You may be interested in