Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Super Knips® Precision Diagonal Cutter

RS Stock No.: 288-904Brand: KnipexManufacturers Part No.: 78 81 125Distrelec Article No.: 18046332
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Country of Origin

Germany

Product details

Electronic Super Knips

Electronic side cutter, stainless steel or bronzed special tool steel, length 125 mm
Precision-ground cutting tips
Zero-play joints with stainless steel rivet
With opening spring and limiter

Stainless steel

Cutting edge hardness 54 HRc
For soft wire up to 1.6 mm

Special steel

Cutting edge hardness 64 HRc
For hard / soft wire up to 0.6 / 1.5 mm

You may be interested in
Stock information temporarily unavailable.

BD 12.537

BD 12.537 Each (Exc. Vat)

BD 13.791

BD 13.791 Each (inc. VAT)

Knipex Super Knips® Precision Diagonal Cutter

BD 12.537

BD 12.537 Each (Exc. Vat)

BD 13.791

BD 13.791 Each (inc. VAT)

Knipex Super Knips® Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1.2mm

Cutting Capacity Medium Hard Wire

1.2mm

Country of Origin

Germany

Product details

Electronic Super Knips

Electronic side cutter, stainless steel or bronzed special tool steel, length 125 mm
Precision-ground cutting tips
Zero-play joints with stainless steel rivet
With opening spring and limiter

Stainless steel

Cutting edge hardness 54 HRc
For soft wire up to 1.6 mm

Special steel

Cutting edge hardness 64 HRc
For hard / soft wire up to 0.6 / 1.5 mm

You may be interested in