Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 600-8189Brand: KnipexManufacturers Part No.: 79 02 125 ESDDistrelec Article No.: 18044843
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.7mm

Cutting Capacity Hard Wire

0.7mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.7mm

Cutting Capacity Copper Wire

1.7mm

Cutting Capacity Soft Wire

1.7mm

Cutting Capacity Soft Steel Wire

1.3mm

Cutting Capacity Medium Hard Wire

1.3mm

Country of Origin

Germany

Product details

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 33.717Each (Exc. Vat)
Stock information temporarily unavailable.

BD 31.900

BD 31.900 Each (Exc. Vat)

BD 35.090

BD 35.090 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

BD 31.900

BD 31.900 Each (Exc. Vat)

BD 35.090

BD 35.090 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 33.717Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.7mm

Cutting Capacity Hard Wire

0.7mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.7mm

Cutting Capacity Copper Wire

1.7mm

Cutting Capacity Soft Wire

1.7mm

Cutting Capacity Soft Steel Wire

1.3mm

Cutting Capacity Medium Hard Wire

1.3mm

Country of Origin

Germany

Product details

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 33.717Each (Exc. Vat)