Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex Pliers wrench, 250 mm Overall

RS Stock No.: 267-7159Brand: KnipexManufacturers Part No.: 86 03 250
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

250 mm

Material

Chrome Vanadium Electric Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 32.786

BD 32.786 Each (Exc. Vat)

BD 36.065

BD 36.065 Each (inc. VAT)

Knipex Pliers wrench, 250 mm Overall

BD 32.786

BD 32.786 Each (Exc. Vat)

BD 36.065

BD 36.065 Each (inc. VAT)

Knipex Pliers wrench, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

250 mm

Material

Chrome Vanadium Electric Steel

Country of Origin

Germany

You may be interested in