Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip, 52mm Jaw

RS Stock No.: 136-7487Brand: KnipexManufacturers Part No.: 86 05 250 TDistrelec Article No.: 30098671
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

Tip Style

Angled, Bent, Flat, Straight

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Jaw Length

52mm

Jaw Depth

8mm

Jaw Opening

0 → 52mm

Non Sparking

No

Height Safe

Yes

Distrelec Product Id

30098671

Country of Origin

Germany

Product details

Knipex Plier Wrenches with Tether

The Knipex pliers wrench with PVC dipped handles and smooth parallel jaws for cautious installation. More effective, faster and greater capacity than an adjustable spanner. The ratchet type principle allows for quick and easy tightening and release of all bolted connections. Includes an integrated attachment point for a tool tether Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Adjustable tightening tool
Excellent for gripping, holding, pressing and bending applications
Smooth jaws for careful installations
High grade chrome vanadium electric steel, forged, oil hardened
Integrated tool tether

You may be interested in
Stock information temporarily unavailable.

BD 43.769

BD 43.769 Each (Exc. Vat)

BD 48.146

BD 48.146 Each (inc. VAT)

Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip, 52mm Jaw

BD 43.769

BD 43.769 Each (Exc. Vat)

BD 48.146

BD 48.146 Each (inc. VAT)

Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip, 52mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

Tip Style

Angled, Bent, Flat, Straight

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Jaw Length

52mm

Jaw Depth

8mm

Jaw Opening

0 → 52mm

Non Sparking

No

Height Safe

Yes

Distrelec Product Id

30098671

Country of Origin

Germany

Product details

Knipex Plier Wrenches with Tether

The Knipex pliers wrench with PVC dipped handles and smooth parallel jaws for cautious installation. More effective, faster and greater capacity than an adjustable spanner. The ratchet type principle allows for quick and easy tightening and release of all bolted connections. Includes an integrated attachment point for a tool tether Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Adjustable tightening tool
Excellent for gripping, holding, pressing and bending applications
Smooth jaws for careful installations
High grade chrome vanadium electric steel, forged, oil hardened
Integrated tool tether

You may be interested in