Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip

RS Stock No.: 763-8132Brand: KnipexManufacturers Part No.: 86 05 250Distrelec Article No.: 18047558
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

Tip Style

Angled, Bent, Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Opening

0 → 52mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18047558

Country of Origin

Germany

Product details

Plier Wrench

High quality adustable slip joint or water pump plier wrench replacing the need for individual spanners. Ideal for multiple applications including gripping, holding, pressing, bending and tightening.

Smooth jaws to avoid damaging workpiece
Push button adjustment
Parallel jaws allow infinitely variable gripping
Quick tightening & release
Lever transmission of greater than 10 :1
Chrome Vanadium Steel construction
Forged & oil-hardened
Soft grip handle

Stock information temporarily unavailable.

BD 41.058

BD 41.058 Each (Exc. Vat)

BD 45.164

BD 45.164 Each (inc. VAT)

Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip

BD 41.058

BD 41.058 Each (Exc. Vat)

BD 45.164

BD 45.164 Each (inc. VAT)

Knipex Plier Wrench, 250 mm Overall, Angled, Bent, Flat, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

Tip Style

Angled, Bent, Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Opening

0 → 52mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18047558

Country of Origin

Germany

Product details

Plier Wrench

High quality adustable slip joint or water pump plier wrench replacing the need for individual spanners. Ideal for multiple applications including gripping, holding, pressing, bending and tightening.

Smooth jaws to avoid damaging workpiece
Push button adjustment
Parallel jaws allow infinitely variable gripping
Quick tightening & release
Lever transmission of greater than 10 :1
Chrome Vanadium Steel construction
Forged & oil-hardened
Soft grip handle