Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Cobra® XXL Water Pump Pliers, 560 mm Overall, Flat, Straight Tip, 120mm Jaw

RS Stock No.: 484-764Brand: KnipexManufacturers Part No.: 87 01 560Distrelec Article No.: 18053168
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

560 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

ESD Safe

No

Jaw Length

120mm

Jaw Opening

0 → 120mm

Model Number

Cobra® XXL

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053168

Country of Origin

Germany

Product details

Cobra XL and XXL water pump pliers

Combined pipe and water pump pliers, with optimized lever action for pipes and fittings
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
Grip surfaces with specially hardened teeth, hardness 61 HRc
Plastic-covered grips
New jaw geometry, replaces three pipe pliers - S-shaped jaws, 45° and 90°
Fast, accurate adjustment at the touch of a button on the workpiece itself
Can be used as a wrench, no accidental adjustment, no joint slippage
Automatically clamps to pipes and nuts, no slipping on the workpiece
40% lighter than comparable pipe pliers

Stock information temporarily unavailable.

BD 78.754

BD 78.754 Each (Exc. Vat)

BD 86.629

BD 86.629 Each (inc. VAT)

Knipex Cobra® XXL Water Pump Pliers, 560 mm Overall, Flat, Straight Tip, 120mm Jaw

BD 78.754

BD 78.754 Each (Exc. Vat)

BD 86.629

BD 86.629 Each (inc. VAT)

Knipex Cobra® XXL Water Pump Pliers, 560 mm Overall, Flat, Straight Tip, 120mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

560 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

ESD Safe

No

Jaw Length

120mm

Jaw Opening

0 → 120mm

Model Number

Cobra® XXL

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053168

Country of Origin

Germany

Product details

Cobra XL and XXL water pump pliers

Combined pipe and water pump pliers, with optimized lever action for pipes and fittings
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
Grip surfaces with specially hardened teeth, hardness 61 HRc
Plastic-covered grips
New jaw geometry, replaces three pipe pliers - S-shaped jaws, 45° and 90°
Fast, accurate adjustment at the touch of a button on the workpiece itself
Can be used as a wrench, no accidental adjustment, no joint slippage
Automatically clamps to pipes and nuts, no slipping on the workpiece
40% lighter than comparable pipe pliers