Knipex Cobra® Water Pump Pliers, 180 mm Overall, Angled, Straight Tip, 36mm Jaw

RS Stock No.: 238-6982Brand: KnipexManufacturers Part No.: 87 02 180Distrelec Article No.: 18053142
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

36mm

Jaw Opening

0 → 36mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.078

BD 18.078 Each (Exc. Vat)

BD 19.886

BD 19.886 Each (inc. VAT)

Knipex Cobra® Water Pump Pliers, 180 mm Overall, Angled, Straight Tip, 36mm Jaw

BD 18.078

BD 18.078 Each (Exc. Vat)

BD 19.886

BD 19.886 Each (inc. VAT)

Knipex Cobra® Water Pump Pliers, 180 mm Overall, Angled, Straight Tip, 36mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

36mm

Jaw Opening

0 → 36mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Country of Origin

Germany