Knipex Cobra® Water Pump Pliers, 300 mm Overall, Angled, Straight Tip, 60mm Jaw

Technical Document
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
300 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Angled, Straight
Material
Chrome Vanadium Electric Steel
Jaw Length
60mm
Jaw Opening
0 → 70mm
Model Number
Cobra®
Non Sparking
No
Height Safe
Yes
Country of Origin
Germany
Product details
Knipex Cobra Water Pump Pliers
No more time-consuming pre-setting of the required opening size. Simply position the upper jaw to the workpiece, push button and move close the lower jaw.
Features and Benefits
Self locking on pipes and nuts: no slipping on the workpiece and low hand force required
Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
Box-joint design for high stability due to double guide
Reliable catching of the hinge bolt: no unintentional shifting
Guard prevents operator fingers being pinched
Chrome vanadium electric steel, forged, oil-hardened
Integrated tether attachment point for a tool tether
BD 32.351
BD 32.351 Each (Exc. Vat)
BD 35.586
BD 35.586 Each (inc. VAT)
1
BD 32.351
BD 32.351 Each (Exc. Vat)
BD 35.586
BD 35.586 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
300 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Angled, Straight
Material
Chrome Vanadium Electric Steel
Jaw Length
60mm
Jaw Opening
0 → 70mm
Model Number
Cobra®
Non Sparking
No
Height Safe
Yes
Country of Origin
Germany
Product details
Knipex Cobra Water Pump Pliers
No more time-consuming pre-setting of the required opening size. Simply position the upper jaw to the workpiece, push button and move close the lower jaw.
Features and Benefits
Self locking on pipes and nuts: no slipping on the workpiece and low hand force required
Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
Box-joint design for high stability due to double guide
Reliable catching of the hinge bolt: no unintentional shifting
Guard prevents operator fingers being pinched
Chrome vanadium electric steel, forged, oil-hardened
Integrated tether attachment point for a tool tether