Knipex TwistCut® Pipe Cutter 13 → 32 mm, Cuts Plastic

Technical Document
Specifications
Brand
KnipexCutting Capacity
13 → 32 mm
Material Cut
Plastic
Body Material
Plastic
Model Number
TwistCut®
Cutter Type
Replacement Blade
Distrelec Product Id
30116791
Country of Origin
Germany
BD 16.066
BD 16.066 Each (Exc. Vat)
BD 17.673
BD 17.673 Each (inc. VAT)
1
BD 16.066
BD 16.066 Each (Exc. Vat)
BD 17.673
BD 17.673 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexCutting Capacity
13 → 32 mm
Material Cut
Plastic
Body Material
Plastic
Model Number
TwistCut®
Cutter Type
Replacement Blade
Distrelec Product Id
30116791
Country of Origin
Germany