Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 130 mm, Nickel Plated Steel, Smooth, Tweezer

RS Stock No.: 498-6396Brand: KnipexManufacturers Part No.: 92 27 61
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Knipex

Material

Nickel Plated Steel

Overall Length

130 mm

Orientation

Straight

Point Type

Smooth

Tip Size

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Country of Origin

Germany

Product details

1000 V Precision Tweezers

Straight tweezers made from special steel, non-reflective nickel plated, insulated handles
To work with equipment with voltage up to 1000 V AC

Standards

IEC 60 900, DIN EN 60 900

Stock information temporarily unavailable.

BD 14.086

BD 14.086 Each (Exc. Vat)

BD 15.495

BD 15.495 Each (inc. VAT)

Knipex 130 mm, Nickel Plated Steel, Smooth, Tweezer

BD 14.086

BD 14.086 Each (Exc. Vat)

BD 15.495

BD 15.495 Each (inc. VAT)

Knipex 130 mm, Nickel Plated Steel, Smooth, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

Nickel Plated Steel

Overall Length

130 mm

Orientation

Straight

Point Type

Smooth

Tip Size

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Country of Origin

Germany

Product details

1000 V Precision Tweezers

Straight tweezers made from special steel, non-reflective nickel plated, insulated handles
To work with equipment with voltage up to 1000 V AC

Standards

IEC 60 900, DIN EN 60 900