Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex VDE/1000V Insulated Cable Cutters

RS Stock No.: 158-5417Brand: KnipexManufacturers Part No.: 95 16 165Distrelec Article No.: 18052680
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

165 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

15mm

Cutting Capacity Copper Wire

50 mm²

Cutting Capacity Soft Wire

50mm²

Cutting Capacity Soft Steel Wire

0mm

Distrelec Product Id

18052680

Country of Origin

Germany

Product details

VDE Cable Shears

1000V VDE-tested cutters for copper and aluminium cables, single and multiple conductors.

Precision ground, hardened blades
Clean and smooth cutting action without crushing or deformation
Easy cutting with one-hand operation, with guard
Adjustable screw joint, self-locking
Forged special tool steel construction, oil-hardened and tempered
Head chrome plated, handles insulated with two-colour dual-component sleeves
Cutting capacity 15 mm dia. / 50 mm²

Approvals

VDE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

BD 28.523

BD 28.523 Each (Exc. Vat)

BD 31.375

BD 31.375 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Cable Cutters

BD 28.523

BD 28.523 Each (Exc. Vat)

BD 31.375

BD 31.375 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

165 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

15mm

Cutting Capacity Copper Wire

50 mm²

Cutting Capacity Soft Wire

50mm²

Cutting Capacity Soft Steel Wire

0mm

Distrelec Product Id

18052680

Country of Origin

Germany

Product details

VDE Cable Shears

1000V VDE-tested cutters for copper and aluminium cables, single and multiple conductors.

Precision ground, hardened blades
Clean and smooth cutting action without crushing or deformation
Easy cutting with one-hand operation, with guard
Adjustable screw joint, self-locking
Forged special tool steel construction, oil-hardened and tempered
Head chrome plated, handles insulated with two-colour dual-component sleeves
Cutting capacity 15 mm dia. / 50 mm²

Approvals

VDE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in