Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 570 → 770mm Wire Cutter, 38mm cutting capacity

RS Stock No.: 705-5965Brand: KnipexManufacturers Part No.: 95 32 038
brand-logo
View all in Electric Shears & Nibblers

Technical Document

Specifications

Brand

Knipex

Overall Length

570 → 770mm

Cutting Capacity

38mm

Country of Origin

Germany

Product details

Ratchet Action Cable Shears

Two-hand operation for cutting copper and aluminium cables, single and multiple wire
Not suitable for steel wire, hard-drawn copper conductors or wire rope
Cutting capacity Ø38mm (e.g. 4x70 mm² NYY)
Adjustable screw joint, self-locking
Handle length adjustable from 400 up to 600 mm
Adjustable angular positioning joint for work in confined areas
Special high-grade tool steel, forged, oil-hardened cutter head
High-strength oval aluminium tubing handles

You may be interested in
Knipex Knipex Ratchet Cable Cutters
BD 132.068Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Knipex 570 → 770mm Wire Cutter, 38mm cutting capacity

P.O.A.

Knipex 570 → 770mm Wire Cutter, 38mm cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Ratchet Cable Cutters
BD 132.068Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Overall Length

570 → 770mm

Cutting Capacity

38mm

Country of Origin

Germany

Product details

Ratchet Action Cable Shears

Two-hand operation for cutting copper and aluminium cables, single and multiple wire
Not suitable for steel wire, hard-drawn copper conductors or wire rope
Cutting capacity Ø38mm (e.g. 4x70 mm² NYY)
Adjustable screw joint, self-locking
Handle length adjustable from 400 up to 600 mm
Adjustable angular positioning joint for work in confined areas
Special high-grade tool steel, forged, oil-hardened cutter head
High-strength oval aluminium tubing handles

You may be interested in
Knipex Knipex Ratchet Cable Cutters
BD 132.068Each (Exc. Vat)