Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 630 → 830mm Wire Cutter, 60mm cutting capacity

RS Stock No.: 705-5969Brand: KnipexManufacturers Part No.: 95 32 060
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Overall Length

630 → 830mm

Cutting Capacity

60mm

Country of Origin

Germany

Product details

Ratchet Action Cable Cutters

For copper and aluminium cables, single and multiple wire
Will cut through hard rubber or plastic sheaths and iron sheath reinforcement
Not suitable for steel wire and wire ropes
High cutting capacity due to two-hand operation and ratchet action
Blade can be opened in any cutting position
Multiple position adjustable telscopic handle from 400 to 600mm
High grade tool steel, oil-hardened blades
High strength oval aluminium tubing handles

You may be interested in
Knipex Knipex Ratchet Cable Cutters
BD 132.068Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Knipex 630 → 830mm Wire Cutter, 60mm cutting capacity

P.O.A.

Knipex 630 → 830mm Wire Cutter, 60mm cutting capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Ratchet Cable Cutters
BD 132.068Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Overall Length

630 → 830mm

Cutting Capacity

60mm

Country of Origin

Germany

Product details

Ratchet Action Cable Cutters

For copper and aluminium cables, single and multiple wire
Will cut through hard rubber or plastic sheaths and iron sheath reinforcement
Not suitable for steel wire and wire ropes
High cutting capacity due to two-hand operation and ratchet action
Blade can be opened in any cutting position
Multiple position adjustable telscopic handle from 400 to 600mm
High grade tool steel, oil-hardened blades
High strength oval aluminium tubing handles

You may be interested in
Knipex Knipex Ratchet Cable Cutters
BD 132.068Each (Exc. Vat)