Knipex Knipex VDE/1000V Insulated Ratchet Cable Cutters

Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Ratchet Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
315 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
45mm
Cutting Capacity Soft Wire
380mm²
Cut Type
Flush
Cutting Capacity Copper Wire
380 mm²
Cutting Capacity Piano Wire
0mm
Distrelec Product Id
30421772
Country of Origin
Germany
Product details
Knipex SWA Cable Cutters
Cable Cutters (ratchet action) for steel wire armoured cables
Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² using one or two-handed operation
Simple handling due to low weight and compact design which makes it useful in confined areas
Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
High leverage three-stage ratchet-drive
Support area for putting down the pliers when cutting
Not suitable for cutting ACSR cable and wire rope
High grade special tool steel, forged, oil-hardened
Model 95 36 315 A is VDE-tested
BD 206.365
BD 206.365 Each (Exc. Vat)
BD 227.001
BD 227.001 Each (inc. VAT)
1
BD 206.365
BD 206.365 Each (Exc. Vat)
BD 227.001
BD 227.001 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Ratchet Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
315 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
45mm
Cutting Capacity Soft Wire
380mm²
Cut Type
Flush
Cutting Capacity Copper Wire
380 mm²
Cutting Capacity Piano Wire
0mm
Distrelec Product Id
30421772
Country of Origin
Germany
Product details
Knipex SWA Cable Cutters
Cable Cutters (ratchet action) for steel wire armoured cables
Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² using one or two-handed operation
Simple handling due to low weight and compact design which makes it useful in confined areas
Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
High leverage three-stage ratchet-drive
Support area for putting down the pliers when cutting
Not suitable for cutting ACSR cable and wire rope
High grade special tool steel, forged, oil-hardened
Model 95 36 315 A is VDE-tested