Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Ratchet Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
320 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
60mm
Cutting Capacity Copper Wire
600 mm²
Cutting Capacity Soft Wire
600mm²
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
11029913
Country of Origin
Germany
Product details
VDE Rachet Cable Cutter
1000V approved, low weight, ratchet style cable cutter. 320mm compact design is ideal for use in tight areas.
Design to cut Copper or Aluminium single conductors as well as multiple stranded cable
Will cut through Copper and Aluminium cables up to 60mm
High grade special tool steel construction
Forged & oil-hardened with hardened cutting edges
Capable of one handed operation
Fixed handle with support for placing the cutter on a surface when cutting
VDE approved
Weight 800g
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 219.366
BD 219.366 Each (Exc. Vat)
BD 241.303
BD 241.303 Each (inc. VAT)
1
BD 219.366
BD 219.366 Each (Exc. Vat)
BD 241.303
BD 241.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Ratchet Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
320 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
60mm
Cutting Capacity Copper Wire
600 mm²
Cutting Capacity Soft Wire
600mm²
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
11029913
Country of Origin
Germany
Product details
VDE Rachet Cable Cutter
1000V approved, low weight, ratchet style cable cutter. 320mm compact design is ideal for use in tight areas.
Design to cut Copper or Aluminium single conductors as well as multiple stranded cable
Will cut through Copper and Aluminium cables up to 60mm
High grade special tool steel construction
Forged & oil-hardened with hardened cutting edges
Capable of one handed operation
Fixed handle with support for placing the cutter on a surface when cutting
VDE approved
Weight 800g
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.