Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex 95 61 Cable Cutters

RS Stock No.: 484-811Brand: KnipexManufacturers Part No.: 95 61 150Distrelec Article No.: 18050305
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

95 61

Cutter Type

Cable Cutters

Non Sparking

No

Overall Length

150 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Soft Steel Wire

3mm

Cutting Capacity Stranded Wire

3mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

18050305

Country of Origin

Germany

Product details

Bowden Cable Cutters

Cutting tool with induction-hardened edges, for separating Bowden cables and soft wires up to Ø 3 mm - even V2A
Low effort, exceptionally high cutting results
Sickle-shaped edges prevent the wire from splitting
Opening spring and locking clip

You may be interested in
Knipex Knipex Wire Rope Cutters
BD 28.626Each (Exc. Vat)
Stock information temporarily unavailable.

BD 15.834

BD 15.834 Each (Exc. Vat)

BD 17.417

BD 17.417 Each (inc. VAT)

Knipex 95 61 Cable Cutters

BD 15.834

BD 15.834 Each (Exc. Vat)

BD 17.417

BD 17.417 Each (inc. VAT)

Knipex 95 61 Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Wire Rope Cutters
BD 28.626Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

95 61

Cutter Type

Cable Cutters

Non Sparking

No

Overall Length

150 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Soft Steel Wire

3mm

Cutting Capacity Stranded Wire

3mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

18050305

Country of Origin

Germany

Product details

Bowden Cable Cutters

Cutting tool with induction-hardened edges, for separating Bowden cables and soft wires up to Ø 3 mm - even V2A
Low effort, exceptionally high cutting results
Sickle-shaped edges prevent the wire from splitting
Opening spring and locking clip

You may be interested in
Knipex Knipex Wire Rope Cutters
BD 28.626Each (Exc. Vat)