Knipex 97 Hand Crimp Tool for Uninsulated Open Barrel Terminals, 0,5 → 2,5mm² Wire

Technical Document
Specifications
Brand
KnipexWire Size AWG
20 → 14AWG
Wire Size (AWG)
20 → 14AWG
Wire Size mm²
0,5 → 2,5mm²
Wire Size (mm²)
0,5 → 2,5mm²
Product Type
Crimp Tool
For Use With
Uninsulated Open Barrel Terminals
Operation
Hand
Height Safe
No
Ratcheting
No
Series
97
Crimp Profile
Oval
Overall Length
230 mm
Distrelec Product Id
11083903
Country of Origin
Germany
BD 14.910
BD 14.910 Each (Exc. Vat)
BD 16.401
BD 16.401 Each (inc. VAT)
1
BD 14.910
BD 14.910 Each (Exc. Vat)
BD 16.401
BD 16.401 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexWire Size AWG
20 → 14AWG
Wire Size (AWG)
20 → 14AWG
Wire Size mm²
0,5 → 2,5mm²
Wire Size (mm²)
0,5 → 2,5mm²
Product Type
Crimp Tool
For Use With
Uninsulated Open Barrel Terminals
Operation
Hand
Height Safe
No
Ratcheting
No
Series
97
Crimp Profile
Oval
Overall Length
230 mm
Distrelec Product Id
11083903
Country of Origin
Germany