Technical Document
Specifications
Brand
KnipexCrimp Connector Type
For Junior Power Timer
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Terminal Insulation
Uninsulated
Number of Ports
4
Series
97
For Use With
Universal crimping plier - 97 43 200
Country of Origin
Germany
Product details
Crimp Die Set 97 49 54
Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no. 336-8084)
Profile die set for module plug, 0.5 → 2.5 mm2,
AWG 20-13
For roll crimping conductors and insulation in one operation
With four profiles for:
0.5 → 1 mm2
0.5 → 1 mm2 for thicker insulation
1.5 → 2.5 mm2
1.5 → 2.5 mm2 for thicker insulation
Available bronzed
BD 75.795
BD 75.795 Each (Exc. Vat)
BD 83.375
BD 83.375 Each (inc. VAT)
1
BD 75.795
BD 75.795 Each (Exc. Vat)
BD 83.375
BD 83.375 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexCrimp Connector Type
For Junior Power Timer
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Terminal Insulation
Uninsulated
Number of Ports
4
Series
97
For Use With
Universal crimping plier - 97 43 200
Country of Origin
Germany
Product details
Crimp Die Set 97 49 54
Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no. 336-8084)
Profile die set for module plug, 0.5 → 2.5 mm2,
AWG 20-13
For roll crimping conductors and insulation in one operation
With four profiles for:
0.5 → 1 mm2
0.5 → 1 mm2 for thicker insulation
1.5 → 2.5 mm2
1.5 → 2.5 mm2 for thicker insulation
Available bronzed