Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex PreciForce® Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.1 → 2.5mm² Wire

RS Stock No.: 492-0144Brand: KnipexManufacturers Part No.: 97 52 34
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

26 → 14AWG

Wire Size (AWG)

26 → 14AWG

Wire Size mm²

0.1 → 2.5mm²

Wire Size (mm²)

0.1 → 2.5mm²

Product Type

Crimp Tool

For Use With

Uninsulated Open Barrel Terminals

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

PreciForce®

Overall Length

220 mm

Country of Origin

Germany

Product details

Crimp Tool 97 52 34

Crimp lever tool for single-handed operation
For crimping uninsulated connectors for 2.8 and 4.8 mm plug widths
Consistently high crimp quality thanks to precision profile and fine-stage automatic lock (unlockable with tool)
Calibrated crimp pressure
Capacity: 0.1 → 2.5 mm², AWG 27 → 13
Length: 220 mm
Weight: 490 g

Stock information temporarily unavailable.

BD 79.942

BD 79.942 Each (Exc. Vat)

BD 87.936

BD 87.936 Each (inc. VAT)

Knipex PreciForce® Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.1 → 2.5mm² Wire

BD 79.942

BD 79.942 Each (Exc. Vat)

BD 87.936

BD 87.936 Each (inc. VAT)

Knipex PreciForce® Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.1 → 2.5mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

26 → 14AWG

Wire Size (AWG)

26 → 14AWG

Wire Size mm²

0.1 → 2.5mm²

Wire Size (mm²)

0.1 → 2.5mm²

Product Type

Crimp Tool

For Use With

Uninsulated Open Barrel Terminals

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

PreciForce®

Overall Length

220 mm

Country of Origin

Germany

Product details

Crimp Tool 97 52 34

Crimp lever tool for single-handed operation
For crimping uninsulated connectors for 2.8 and 4.8 mm plug widths
Consistently high crimp quality thanks to precision profile and fine-stage automatic lock (unlockable with tool)
Calibrated crimp pressure
Capacity: 0.1 → 2.5 mm², AWG 27 → 13
Length: 220 mm
Weight: 490 g