Knipex Hand Ratcheting Crimp Tool for Wire Ferrules, 0.08 → 10mm² Wire

RS Stock No.: 336-8078Brand: KnipexManufacturers Part No.: 97 53 14
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

28 → 8AWG

Wire Size (AWG)

28 → 8AWG

Wire Size mm²

0.08 → 10mm²

Wire Size (mm²)

0.08 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

180 mm

Country of Origin

Germany

Product details

Crimp Tool 97 53 14

High quality Knipex crimping tool for bootlace ferrule. This handheld crimp tool is designed to compress pieces of material together with the size of 0.08 – 10mm². The transmission ratio of this crimping tool has been well designed and therefore hand friendly providing a comfortable grip and allowing the user to crimp easily with the perfect end result. The crimping can be easily carried out leaving a hexagonal profile on the crimped end sleeves or ferrules making it much easier if the connection dimensions are tight. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule.
Features and Benefits
• Self-adjusting wire end ferrule tool with side entry
• Adjusts automatically to different cable cross-sections
• Produces a hexagonal crimp profile
• Optimum positioning of contact surfaces in the clamp connection for confined connection dimensions
• Automatic lock for reliable crimping in accordance with DIN standards (unlockable)
• Crimp pressure is set and calibrated in the factory
• Low-effort lever mechanism
• Easy-to-use shape with ergonomic handles
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

You may be interested in
Stock information temporarily unavailable.

BD 100.282

BD 100.282 Each (Exc. Vat)

BD 110.310

BD 110.310 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool for Wire Ferrules, 0.08 → 10mm² Wire

BD 100.282

BD 100.282 Each (Exc. Vat)

BD 110.310

BD 110.310 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool for Wire Ferrules, 0.08 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

28 → 8AWG

Wire Size (AWG)

28 → 8AWG

Wire Size mm²

0.08 → 10mm²

Wire Size (mm²)

0.08 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

180 mm

Country of Origin

Germany

Product details

Crimp Tool 97 53 14

High quality Knipex crimping tool for bootlace ferrule. This handheld crimp tool is designed to compress pieces of material together with the size of 0.08 – 10mm². The transmission ratio of this crimping tool has been well designed and therefore hand friendly providing a comfortable grip and allowing the user to crimp easily with the perfect end result. The crimping can be easily carried out leaving a hexagonal profile on the crimped end sleeves or ferrules making it much easier if the connection dimensions are tight. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule.
Features and Benefits
• Self-adjusting wire end ferrule tool with side entry
• Adjusts automatically to different cable cross-sections
• Produces a hexagonal crimp profile
• Optimum positioning of contact surfaces in the clamp connection for confined connection dimensions
• Automatic lock for reliable crimping in accordance with DIN standards (unlockable)
• Crimp pressure is set and calibrated in the factory
• Low-effort lever mechanism
• Easy-to-use shape with ergonomic handles
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

You may be interested in