Technical Document
Specifications
Brand
KnipexTip Type
Hexagonal
Non Sparking
No
Tip Size
10 mm
Blade Length
125 mm
Overall Length
237 mm
VDE/1000V Approved
Yes
Blade Material
Chrome Vanadium Steel
Handle Material
Bi-material
ESD Safe
No
Height Safe
Yes
Country of Origin
Slovenia
Stock information temporarily unavailable.
BD 11.478
BD 11.478 Each (Exc. Vat)
BD 12.626
BD 12.626 Each (inc. VAT)
Knipex Hexagonal Nut Driver, 10 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall
1
BD 11.478
BD 11.478 Each (Exc. Vat)
BD 12.626
BD 12.626 Each (inc. VAT)
Knipex Hexagonal Nut Driver, 10 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexTip Type
Hexagonal
Non Sparking
No
Tip Size
10 mm
Blade Length
125 mm
Overall Length
237 mm
VDE/1000V Approved
Yes
Blade Material
Chrome Vanadium Steel
Handle Material
Bi-material
ESD Safe
No
Height Safe
Yes
Country of Origin
Slovenia