Knipex 3/8 in Drive 3/8in Standard Socket, Torx Bit, TX40, VDE/1000V, 123 mm Overall Length

RS Stock No.: 267-3261Brand: KnipexManufacturers Part No.: 98 29 40
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Knipex

Socket Size

3/8in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

Torx Bit

Bit Size

TX40

Bit Length

123mm

VDE/1000V Approved

Yes

Non Sparking

No

Finish

Plastic Coated

Model

98 29 40

Overall Length

123 mm

Material

Chrome Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 24.436

BD 24.436 Each (Exc. Vat)

BD 26.880

BD 26.880 Each (inc. VAT)

Knipex 3/8 in Drive 3/8in Standard Socket, Torx Bit, TX40, VDE/1000V, 123 mm Overall Length

BD 24.436

BD 24.436 Each (Exc. Vat)

BD 26.880

BD 26.880 Each (inc. VAT)

Knipex 3/8 in Drive 3/8in Standard Socket, Torx Bit, TX40, VDE/1000V, 123 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Socket Size

3/8in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

Torx Bit

Bit Size

TX40

Bit Length

123mm

VDE/1000V Approved

Yes

Non Sparking

No

Finish

Plastic Coated

Model

98 29 40

Overall Length

123 mm

Material

Chrome Steel

Country of Origin

Czech Republic